Part Details for MX25R8035FZUIH1 by Macronix International Co Ltd
Overview of MX25R8035FZUIH1 by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25R8035FZUIH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1181-1-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8USON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99929 In Stock |
|
$0.4594 / $0.6900 | Buy Now |
DISTI #
MX25R8035FZUIH1/TR
|
Avnet Americas | NOR Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns/6ns 8-Pin USON - Tape and Reel (Alt: MX25R8035FZUIH1/TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
MX25R8035FZUIH1/TR
|
Avnet Americas | NOR Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns/6ns 8-Pin USON - Tape and Reel (Alt: MX25R8035FZUIH1/TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
MX25R8035FZUIH1/TR
|
Avnet Americas | NOR Flash Serial-SPI 1.8V/2.5V/3.3V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns/6ns 8-Pin USON - Tape and Reel (Alt: MX25R8035FZUIH1/TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 | Buy Now |
|
Win Source Electronics | IC FLASH 8MBIT SPI/QUAD 8USON | 200000 |
|
$0.3110 / $0.4670 | Buy Now |
Part Details for MX25R8035FZUIH1
MX25R8035FZUIH1 CAD Models
MX25R8035FZUIH1 Part Data Attributes
|
MX25R8035FZUIH1
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R8035FZUIH1
Macronix International Co Ltd
Flash, 2MX4, PDSO8, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT IS ALSO CONFIGURED AS 8M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |