Part Details for MX25U1635EZUI-10G by Macronix International Co Ltd
Overview of MX25U1635EZUI-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MX25U1635EZUI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1057-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8USON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2959 In Stock |
|
$0.7600 / $1.1100 | Buy Now |
DISTI #
MX25U1635EZUI-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 8ns 8-Pin USON - Trays (Alt: MX25U1635EZUI-10G) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5900 | Buy Now |
|
Future Electronics | MX25U Series 1.8V 16Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash USON-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.8200 / $0.8650 | Buy Now |
|
Future Electronics | MX25U Series 1.8V 16Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash USON-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.8200 / $0.8650 | Buy Now |
|
Quest Components | 31 |
|
$1.3125 / $2.1000 | Buy Now | |
|
Quest Components | 129 |
|
$1.2600 / $2.5200 | Buy Now | |
DISTI #
MX25U1635EZUI-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 8ns 8-Pin USON - Trays (Alt: MX25U1635EZUI-10G) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5900 | Buy Now |
DISTI #
MX25U1635EZUI-10G
|
TME | IC: FLASH memory, 16MbFLASH, QPI,SPI, 2Mx8bit, 104MHz, 1.65÷2V Min Qty: 1 | 0 |
|
$0.8300 / $1.0700 | RFQ |
DISTI #
MX25U1635EZUI-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 8ns 8-Pin USON - Trays (Alt: MX25U1635EZUI-10G) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5900 | Buy Now |
DISTI #
MX25U1635EZUI-10G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 8ns 8-Pin USON (Alt: MX25U1635EZUI-10G/TRAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25U1635EZUI-10G
MX25U1635EZUI-10G CAD Models
MX25U1635EZUI-10G Part Data Attributes
|
MX25U1635EZUI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U1635EZUI-10G
Macronix International Co Ltd
Flash, 4MX4, PDSO8, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SON | |
Package Description | USON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 16M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 4 mm | |
Write Protection | HARDWARE/SOFTWARE |