Part Details for MX29LV160DBTI-70G by Macronix International Co Ltd
Overview of MX29LV160DBTI-70G by Macronix International Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX29LV160DBTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1134-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
26826 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
MX29LV160DBTI-70G
|
Avnet Americas | Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29LV160DBTI-70G) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 384 |
|
$2.0100 | Buy Now |
DISTI #
V99:2348_14209741
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 | Americas - 968 |
|
$2.2150 / $3.5300 | Buy Now |
DISTI #
V36:1790_14209741
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 | Americas - 650 |
|
$1.9790 / $3.5220 | Buy Now |
|
Future Electronics | MX29LV Series 16 Mb (2M x 8/1M x 16) 3 V 70 ns SMT Parallel Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10552Tray |
|
$2.0100 / $2.3400 | Buy Now |
|
Bristol Electronics | 3890 |
|
RFQ | ||
DISTI #
MX29LV160DBTI-70G
|
Avnet Americas | Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29LV160DBTI-70G) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 384 |
|
$2.0100 | Buy Now |
DISTI #
MX29LV160DBTI-70G
|
TME | IC: FLASH memory, 16MbFLASH, 70ns, TSOP48, parallel Min Qty: 1 | 90 |
|
$3.6300 / $5.4000 | Buy Now |
DISTI #
MX29LV160DBTI-70G/TRAY
|
Avnet Silica | Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I (Alt: MX29LV160DBTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | MX29LV Series 16 Mb (2M x 8/1M x 16) 3 V 70 ns SMT Parallel Flash - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 8448 |
|
$2.6800 / $2.8700 | Buy Now |
Part Details for MX29LV160DBTI-70G
MX29LV160DBTI-70G CAD Models
MX29LV160DBTI-70G Part Data Attributes:
|
MX29LV160DBTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160DBTI-70G
Macronix International Co Ltd
Flash, 1MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV160DBTI-70G
This table gives cross-reference parts and alternative options found for MX29LV160DBTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160DBTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163CB70RECB | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | MX29LV160DBTI-70G vs AM29DL163CB70RECB |
MX28F160C3BTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV160DBTI-70G vs MX28F160C3BTI-70 |
AT49BV160C-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MX29LV160DBTI-70G vs AT49BV160C-70TI |
HY29LV160BT-70I | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | MX29LV160DBTI-70G vs HY29LV160BT-70I |
M28W160ECB70N6 | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MX29LV160DBTI-70G vs M28W160ECB70N6 |
M29W160DB70N1T | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MX29LV160DBTI-70G vs M29W160DB70N1T |
S29AL016D70TAI20 | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV160DBTI-70G vs S29AL016D70TAI20 |
S29AL016J70TFN020 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | MX29LV160DBTI-70G vs S29AL016J70TFN020 |
SST39VF1601-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | MX29LV160DBTI-70G vs SST39VF1601-70-4C-EKE |
M28W160CB70N1E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29LV160DBTI-70G vs M28W160CB70N1E |