Part Details for MX2EDGK-2.54-06P-GN01-CU-Y-A by Maxim Integrated Products
Overview of MX2EDGK-2.54-06P-GN01-CU-Y-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX2EDGK-2.54-06P-GN01-CU-Y-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150V 5A 6 -40��~+105�� Copper Alloy 1 2.54mm 18~26 Green Tin P=2.54mm Pluggable System Terminal Block ROHS | 2682 |
|
$0.4461 / $0.7857 | Buy Now |