Part Details for MX30LF2G18AC-XKI by Macronix International Co Ltd
Overview of MX30LF2G18AC-XKI by Macronix International Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX30LF2G18AC-XKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6793
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Size:2Gbit, Flash Memory Configuration:256M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Vfbga, No. Of Pins:63Pins, Clock Frequency:-, Access Time:16Ns, rohs Compliant: Yes |Macronix MX30LF2G18AC-XKI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
1092-1165-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
239 In Stock |
|
$2.8945 / $4.0100 | Buy Now |
DISTI #
MX30LF2G18AC-XKI
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 63-Pin VFBGA - Trays (Alt: MX30LF2G18AC-XKI) RoHS: Compliant Min Qty: 2200 Package Multiple: 220 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.2600 | Buy Now |
|
Future Electronics | MX30LFx Series 2 Gb (256 M x 8) 3.6 V Surface Mount NAND Flash Memory -VFBGA-63 RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.1100 / $3.5600 | Buy Now |
|
Quest Components | 350 |
|
$6.7500 / $13.5000 | Buy Now | |
DISTI #
MX30LF2G18AC-XKI/TRAY
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 63-Pin VFBGA (Alt: MX30LF2G18AC-XKI/TRAY) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 12 Weeks, 0 Days | Silica - 220 |
|
Buy Now | |
|
New Advantage Corporation | VFBGA 63/SLC NAND 2Gb RoHS: Compliant Min Qty: 1 Package Multiple: 220 | 244 |
|
$3.5500 / $3.8400 | Buy Now |
|
Win Source Electronics | NAND Flash Serial 3V 2G-bit 256M x 8 25ns 63-Pin VFBGA | IC FLASH 2G PARALLEL 63VFBGA | 23000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MX30LF2G18AC-XKI
MX30LF2G18AC-XKI CAD Models
MX30LF2G18AC-XKI Part Data Attributes
|
MX30LF2G18AC-XKI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30LF2G18AC-XKI
Macronix International Co Ltd
Flash, 256MX8, PBGA63, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |