Part Details for MX3AWT-A1-0000-000CE3 by Cree, Inc.
Overview of MX3AWT-A1-0000-000CE3 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MX3AWT-A1-0000-000CE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX3AWT-A1-0000-000CE3-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MX3AWT-A1-0000-000CE3
|
Avnet Americas | XLamp LED Chip Neutral White 5000K Surface Mount T/R - Tape and Reel (Alt: MX3AWT-A1-0000-000CE3) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 14000 |
|
$0.5957 / $0.6693 | Buy Now |
DISTI #
941-MX3AWTA1000CE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp MX3AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX3AWT-A1-000-000CE3
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6610 / $0.7300 | Buy Now |
DISTI #
MX3AWT-A1-0000-000CE3
|
Avnet Americas | XLamp LED Chip Neutral White 5000K Surface Mount T/R - Tape and Reel (Alt: MX3AWT-A1-0000-000CE3) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 14000 |
|
$0.5957 / $0.6693 | Buy Now |
DISTI #
MX3AWT-A1-0000-000CE3
|
Avnet Americas | XLamp LED Chip Neutral White 5000K Surface Mount T/R - Tape and Reel (Alt: MX3AWT-A1-0000-000CE3) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 14000 |
|
$0.5957 / $0.6693 | Buy Now |
Part Details for MX3AWT-A1-0000-000CE3
MX3AWT-A1-0000-000CE3 CAD Models
MX3AWT-A1-0000-000CE3 Part Data Attributes
|
MX3AWT-A1-0000-000CE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-0000-000CE3
Cree, Inc.
LED COOL WHITE 5000K 2PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 4.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 6.25 mm | |
Viewing Angle | 120 deg |