Part Details for MX3AWT-A1-R250-000BE5 by Cree, Inc.
Overview of MX3AWT-A1-R250-000BE5 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX3AWT-A1-R250-000BE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7635
|
Newark | Led, High Brightness, Warm White, 93.9Lm, Smd, Product Range:Xlamp Mx-3 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:93.9Lm, Cct:4000K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V Rohs Compliant: Yes |Cree Led MX3AWT-A1-R250-000BE5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
11X5552
|
Newark | Led, Hb, Cool White, 93.9Lm, Full Reel, Product Range:Xlamp Mx-3 Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:93.9Lm, Cct:4000K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MX3AWT-A1-R250-000BE5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
MX3AWT-A1-R250-000BE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 / $0.9800 | Buy Now |
DISTI #
MX3AWT-A1-R250-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5043 / $0.6027 | Buy Now |
DISTI #
941-MX3AWTA1R2500BE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MX3AWT RoHS: Compliant | 247 |
|
$0.6500 / $0.9800 | Buy Now |
DISTI #
V99:2348_06275038
|
Arrow Electronics | LED Uni-Color White 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1632 | Americas - 85 |
|
$0.0161 / $0.0636 | Buy Now |
DISTI #
MX3AWT-A1-R25-000BE5
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
MX3AWT-A1-R250-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5043 / $0.6027 | Buy Now |
Part Details for MX3AWT-A1-R250-000BE5
MX3AWT-A1-R250-000BE5 CAD Models
MX3AWT-A1-R250-000BE5 Part Data Attributes:
|
MX3AWT-A1-R250-000BE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-R250-000BE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |