Part Details for MX44002NF1 by JAE Electronics
Overview of MX44002NF1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX44002NF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX44002NF1
|
Mouser Electronics | Automotive Connectors 2P 2.2mm Pin Header RoHS: Compliant | 315 |
|
$2.6900 / $3.8300 | Buy Now |
DISTI #
JAEMX44002NF1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3231 / $3.3750 | Buy Now | |
DISTI #
CONN9837
|
Rutronik | 02P PINHEADER 3,50MM R/A RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Tray |
Stock DE - 4050 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3600 | Buy Now |