Part Details for MX44002SF1 by JAE Electronics
Overview of MX44002SF1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX44002SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX44002SF1
|
Mouser Electronics | Automotive Connectors 2P 2.2mm Socket Housing RoHS: Compliant | 1773 |
|
$0.5860 / $1.3100 | Buy Now |
DISTI #
JAEMX44002SF1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6923 / $0.7259 | Buy Now | |
DISTI #
COAUTO2511
|
Rutronik | 02P SOCKET HOUSING 3,50MM RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 1620 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5297 / $0.5602 | Buy Now |