Part Details for MX44006XR1 by JAE Electronics
Overview of MX44006XR1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX44006XR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX44006XR1
|
Mouser Electronics | Automotive Connectors 6P 2.2mm Retainer RoHS: Compliant | 1865 |
|
$0.7650 / $1.5300 | Buy Now |
DISTI #
JAEMX44006XR1
|
Heilind Electronics | 6 POS 2.2 MM RETAINER | Americas - 0 in Stock1500 On Order |
|
$0.8615 / $0.8889 | Buy Now |
DISTI #
COAUTO2693
|
Rutronik | 06P RETAINER 3,50MM PBT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3660 / $0.3871 | Buy Now |