Part Details for MX553ABA106M250 by Microchip Technology Inc
Overview of MX553ABA106M250 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX553ABA106M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MX553ABA106M250-ND
|
DigiKey | 106.25MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX553ABA106M250
|
Microchip Technology Inc | 106.25MHz LVPECL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
660 Alternates Available |
|
$4.1000 / $5.6700 | Buy Now |
|
Ameya Holding Limited | 60 |
|
RFQ |
Part Details for MX553ABA106M250
MX553ABA106M250 CAD Models
MX553ABA106M250 Part Data Attributes
|
MX553ABA106M250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553ABA106M250
Microchip Technology Inc
LVPECL Output Clock Oscillator, 106.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MX553ABA106M250
This table gives cross-reference parts and alternative options found for MX553ABA106M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX553ABA106M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX553ABA106M250-TR | LVPECL Output Clock Oscillator, 106.25MHz Nom | Microchip Technology Inc | MX553ABA106M250 vs MX553ABA106M250-TR |