Part Details for MX553BBA156M250 by Microchip Technology Inc
Overview of MX553BBA156M250 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MX553BBA156M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3436
|
Newark | Ultra-Low Jitter,156.25Mhz,lvpecl, Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
MX553BBA156M250-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX553BBA156M250
|
Avnet Americas | ULTRA-LOW JITTER CRYSTAL OSCILLATOR - Rail/Tube (Alt: MX553BBA156M250) RoHS: Not Compliant Min Qty: 300 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MX553BBA156M250
|
Microchip Technology Inc | Ultra-Low Jitter Crystal Oscillator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
630 Alternates Available |
|
$2.2700 / $3.1100 | Buy Now |
DISTI #
MX553BBA156M250
|
Avnet Americas | ULTRA-LOW JITTER CRYSTAL OSCILLATOR - Rail/Tube (Alt: MX553BBA156M250) RoHS: Not Compliant Min Qty: 300 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 92 |
|
RFQ | ||
DISTI #
MX553BBA156M250
|
Avnet Americas | ULTRA-LOW JITTER CRYSTAL OSCILLATOR - Rail/Tube (Alt: MX553BBA156M250) RoHS: Not Compliant Min Qty: 300 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Ultra-Low Jitter,156.25MHz,LVPECL,<200fs Phase Jitter - Package: 6 LLGA 5x3.2x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX553BBA156M250
|
Avnet Silica | ULTRA-LOW JITTER CRYSTAL OSCILLATOR (Alt: MX553BBA156M250) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MX553BBA156M250
MX553BBA156M250 CAD Models
MX553BBA156M250 Part Data Attributes
|
MX553BBA156M250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBA156M250
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MX553BBA156M250
This table gives cross-reference parts and alternative options found for MX553BBA156M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX553BBA156M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMX-156.250MHZ-3BBA | XTAL OSC XO 156.2500MHZ LVPECL | Abracon Corporation | MX553BBA156M250 vs ASFLMX-156.250MHZ-3BBA |
ASFLMX-156.250MHZ-3BBA-T | XTAL OSC XO 156.2500MHZ LVPECL | Abracon Corporation | MX553BBA156M250 vs ASFLMX-156.250MHZ-3BBA-T |