Part Details for MX553BBB156M250-TR by Microchip Technology Inc
Overview of MX553BBB156M250-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX553BBB156M250-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553BBB156M250-TR-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX553BBB156M250-TR
|
Avnet Americas | Crystal Oscillator 156.25MHz 2.375V to3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX553BBB156M250-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX553BBB156M250-TR
|
Microchip Technology Inc | Ultra-Low Jitter Crystal Oscillator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$4.3100 / $5.9500 | Buy Now |
DISTI #
MX553BBB156M250-TR
|
Avnet Americas | Crystal Oscillator 156.25MHz 2.375V to3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX553BBB156M250-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX553BBB156M250-TR
|
Avnet Americas | Crystal Oscillator 156.25MHz 2.375V to3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX553BBB156M250-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Ultra-Low Jitter Crystal Oscillator, Package: 6 LLGA 5x3.2x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX553BBB156M250-TR
MX553BBB156M250-TR CAD Models
MX553BBB156M250-TR Part Data Attributes
|
MX553BBB156M250-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBB156M250-TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX553BBB156M250-TR
This table gives cross-reference parts and alternative options found for MX553BBB156M250-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX553BBB156M250-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMX-156.250MHZ-3BBB | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | MX553BBB156M250-TR vs ASVMX-156.250MHZ-3BBB |
ASVMX-156.250MHZ-3BBB-T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | MX553BBB156M250-TR vs ASVMX-156.250MHZ-3BBB-T |