Part Details for MX554JBC245M760-TR by Microchip Technology Inc
Overview of MX554JBC245M760-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX554JBC245M760-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MX554JBC245M760-TR-ND
|
DigiKey | 245.76MHZ LVCMOS Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX554JBC245M760-TR
|
Microchip Technology Inc | 245.76MHz LVCMOS, Projected EOL: 2044-12-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2100 / $7.2100 | Buy Now |
|
NAC | 245.76MHz LVCMOS, Package: 6 LLGA 5x3.2x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX554JBC245M760-TR
MX554JBC245M760-TR CAD Models
MX554JBC245M760-TR Part Data Attributes:
|
MX554JBC245M760-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX554JBC245M760-TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 245.76MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 245.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |