Part Details for MX573BBA156M250 by Microchip Technology Inc
Overview of MX573BBA156M250 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MX573BBA156M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3446
|
Newark | Ultra-Low Jitter,156.25Mhz,lvpecl, Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
MX573BBA156M250-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX573BBA156M250
|
Avnet Americas | ULTRA-LOW JITTER LVPECL XO - Rail/Tube (Alt: MX573BBA156M250) RoHS: Compliant Min Qty: 258 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MX573BBA156M250
|
Microchip Technology Inc | Ultra-Low Jitter LVPECL XO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
290 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
MX573BBA156M250
|
Avnet Americas | ULTRA-LOW JITTER LVPECL XO - Rail/Tube (Alt: MX573BBA156M250) RoHS: Compliant Min Qty: 258 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 43 |
|
RFQ | ||
DISTI #
MX573BBA156M250
|
Avnet Americas | ULTRA-LOW JITTER LVPECL XO - Rail/Tube (Alt: MX573BBA156M250) RoHS: Compliant Min Qty: 258 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Ultra-Low Jitter,156.25MHz,LVPECL,<200fs Phase Jitter - Package: 6 LLGA 7x5x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX573BBA156M250
|
Avnet Silica | ULTRA-LOW JITTER LVPECL XO (Alt: MX573BBA156M250) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 1 Weeks, 4 Days | Silica - 86 |
|
Buy Now |
Part Details for MX573BBA156M250
MX573BBA156M250 CAD Models
MX573BBA156M250 Part Data Attributes
|
MX573BBA156M250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX573BBA156M250
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |