Part Details for MX6AWT-A1-0000-000AE7 by Cree, Inc.
Overview of MX6AWT-A1-0000-000AE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX6AWT-A1-0000-000AE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX6AWT-A1-0000-000AE7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1400 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MX6AWT-A1-0000-000AE7
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-0000-000AE7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6087 / $0.6838 | Buy Now |
DISTI #
941-MX6AWTA1000AE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MX6AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX6AWT-A1-000-000AE7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6290 / $0.6910 | Buy Now |
DISTI #
MX6AWT-A1-0000-000AE7
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-0000-000AE7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6087 / $0.6838 | Buy Now |
DISTI #
MX6AWT-A1-0000-000AE7
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-0000-000AE7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6087 / $0.6838 | Buy Now |
DISTI #
MX6AWT-A1-0000-000AE7-7D1Q2
|
Maritex | LED CREE MX6AWT-A1-0000-000AE7, Warm white, min. Q2 - 87.4 lm /300mA, CRI typ. 80, BIN in stock: 7D1 Min Qty: 1 Package Multiple: 1 | 47 |
|
$0.7910 / $0.9860 | Buy Now |
Part Details for MX6AWT-A1-0000-000AE7
MX6AWT-A1-0000-000AE7 CAD Models
MX6AWT-A1-0000-000AE7 Part Data Attributes
|
MX6AWT-A1-0000-000AE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-A1-0000-000AE7
Cree, Inc.
Single Color LED, Warm White, 4.65mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 6.25 mm | |
Viewing Angle | 120 deg |