Part Details for MX6AWT-A1-0000-000D51 by Cree, Inc.
Overview of MX6AWT-A1-0000-000D51 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX6AWT-A1-0000-000D51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8232
|
Newark | Led, Hb, Cool White, 107Lm, Full Reel, Product Range:Xlamp Mx-6 Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:107Lm, Cct:6500K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MX6AWT-A1-0000-000D51 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.8780 | Buy Now |
DISTI #
11X6497
|
Newark | Led, Hb, Cool White, 107Lm, Product Range:Xlamp Mx-6 Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:107Lm, Cct:6500K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Forward Current @ Test:300Ma Rohs Compliant: Yes |Cree Led MX6AWT-A1-0000-000D51 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8320 | Buy Now |
DISTI #
MX6AWT-A1-0000-000D51CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
MX6AWT-A1-0000-000
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5568 / $0.6257 | Buy Now |
DISTI #
941-MX6AWTA1000D51
|
Mouser Electronics | High Power LEDs - White White 6500 K 75-CRI, XLamp MX6AWT RoHS: Compliant | 2131 |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
MX6AWT-A1-000-000D51
|
TTI | High Power LEDs - White WHITE 6500K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.5570 / $0.6300 | Buy Now |
DISTI #
MX6AWT-A1-0000-000D51
|
Avnet Silica | XLAMP MX-6 LIGHT EMITTING DIODE WHITE (Alt: MX6AWT-A1-0000-000D51) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX6AWT-A1-0000-000D51
MX6AWT-A1-0000-000D51 CAD Models
MX6AWT-A1-0000-000D51 Part Data Attributes
|
MX6AWT-A1-0000-000D51
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-A1-0000-000D51
Cree, Inc.
Single Color LED, Cool White, 4.65mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 6.25 mm | |
Viewing Angle | 120 deg |