Part Details for MX6AWT-H1-R250-0006F8 by Cree, Inc.
Overview of MX6AWT-H1-R250-0006F8 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX6AWT-H1-R250-0006F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX6AWT-H1-R250-0006F8-ND
|
DigiKey | LED XLAMP WARM WHT 2850K SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 / $1.4532 | Buy Now |
DISTI #
MX6AWT-H1-R250-0006F8
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-H1-R250-0006F8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 / $1.1613 | Buy Now |
DISTI #
941-MX6AWTH1R25006F8
|
Mouser Electronics | High Power LEDs - White White 2900 K 80-CRI, XLamp MX6AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX6AWT-H1-R25-0006F8
|
TTI | High Power LEDs - White WHITE 2900K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2700 / $1.4000 | Buy Now |
DISTI #
MX6AWT-H1-R250-0006F8
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-H1-R250-0006F8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 / $1.1613 | Buy Now |
DISTI #
MX6AWT-H1-R250-0006F8
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-H1-R250-0006F8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 / $1.1613 | Buy Now |
Part Details for MX6AWT-H1-R250-0006F8
MX6AWT-H1-R250-0006F8 CAD Models
MX6AWT-H1-R250-0006F8 Part Data Attributes
|
MX6AWT-H1-R250-0006F8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-H1-R250-0006F8
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |