Datasheets
MX7582KCWI by: Maxim Integrated Products

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SO-28

Part Details for MX7582KCWI by Maxim Integrated Products

Overview of MX7582KCWI by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MX7582KCWI

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX7582 Calibrated 4-Channel 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 75
  • 1 $1.1700
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9959
$0.9959 / $1.1700 Buy Now

Part Details for MX7582KCWI

MX7582KCWI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX7582KCWI Part Data Attributes:

MX7582KCWI Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MX7582KCWI Maxim Integrated Products ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SO-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.300 INCH, SO-28
Pin Count 28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 4
Number of Bits 12
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

MX7582KCWI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7582KCWI by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7582KCWI by Maxim Integrated Products

  • Please alert me when MX7582KCWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX7582KCWI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7582KCWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX7582KCWI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7582KCWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7582KCWI by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: