Part Details for MX775BBA100M000 by Microchip Technology Inc
Overview of MX775BBA100M000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX775BBA100M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MX775BBA100M000-ND
|
DigiKey | XTL OSC XO 100MHZ LVPECL Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX775BBA100M000
|
Avnet Americas | - Rail/Tube (Alt: MX775BBA100M000) RoHS: Not Compliant Min Qty: 215 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX775BBA100M000
|
Avnet Americas | - Rail/Tube (Alt: MX775BBA100M000) RoHS: Not Compliant Min Qty: 215 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX775BBA100M000
|
Avnet Americas | - Rail/Tube (Alt: MX775BBA100M000) RoHS: Not Compliant Min Qty: 215 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX775BBA100M000
MX775BBA100M000 CAD Models
MX775BBA100M000 Part Data Attributes
|
MX775BBA100M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX775BBA100M000
Microchip Technology Inc
PECL Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LGA ,QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.22mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |