Part Details for MXK-10GE-SFP+-20KM-1310-C by ATGBICS
Overview of MXK-10GE-SFP+-20KM-1310-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXK-10GE-SFP+-20KM-1310-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MXK-10GE-SFP+-20KM-1310-C-ND
|
DigiKey | SFP+ 10G-LR 1310nm 20K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6950 In Stock |
|
$42.2000 / $49.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | MXK-10GE-SFP+-20KM-1310 Zhone? Compatible Transceiver SFP+ 10GBase-LR (1310nm SMF 20km DOM) | 31 |
|
RFQ |