Part Details for MXLSMCJ28A/TR by Microchip Technology Inc
Overview of MXLSMCJ28A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLSMCJ28A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0498
|
Newark | Tvs 28V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MXLSMCJ28A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $9.5600 | Buy Now |
DISTI #
MXLSMCJ28A/TRMS-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMCJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5601 | Buy Now |
DISTI #
MXLSMCJ28A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXLSMCJ28A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$9.1800 / $10.3000 | Buy Now |
DISTI #
494-MXLSMCJ28A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 28V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$9.5600 | Order Now |
DISTI #
MXLSMCJ28A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.6700 / $10.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.0700 / $14.6800 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.9500 / $10.7900 | Buy Now |
|
Master Electronics | 0 |
|
$10.0700 / $14.6800 | Buy Now |
Part Details for MXLSMCJ28A/TR
MXLSMCJ28A/TR CAD Models
MXLSMCJ28A/TR Part Data Attributes:
|
MXLSMCJ28A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLSMCJ28A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MXLSMCJ28A/TR
This table gives cross-reference parts and alternative options found for MXLSMCJ28A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMCJ28A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMCJ28ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MXLSMCJ28A/TR vs MXLSMCJ28ATR |