Datasheets
MXSMBJ17A/TR by:

Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Part Details for MXSMBJ17A/TR by Microchip Technology Inc

Overview of MXSMBJ17A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXSMBJ17A/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ7763
Newark Tvs 17V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXSMBJ17A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $22.2600
  • 500 $21.3900
$21.3900 / $22.2600 Buy Now
DISTI # 150-MXSMBJ17A/TR-ND
DigiKey TVS DIODE 17VWM 27.6VC SMBJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $22.2601
$22.2601 Buy Now
DISTI # MXSMBJ17A/TR
Avnet Americas Diode TVS Single Uni-Dir 17V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MXSMBJ17A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $23.9500
  • 100 $22.2600
  • 500 $21.3900
$21.3900 / $23.9500 Buy Now
DISTI # 494-MXSMBJ17A/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 17V 5% 600W uni RoHS: Not Compliant 0
  • 100 $22.2600
$22.2600 Order Now
DISTI # MXSMBJ17A/TR
Microchip Technology Inc Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $23.9500
  • 100 $22.2600
  • 500 $21.3900
  • 1,000 $20.2100
$20.2100 / $23.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $44.5100
  • 50 $27.3900
  • 75 $21.6900
  • 100 $21.2500
$21.2500 / $44.5100 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 0
  • 1 $24.4600
  • 100 $22.5300
  • 500 $21.4000
  • 800 $20.8800
$20.8800 / $24.4600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $44.5100
  • 50 $27.3900
  • 75 $21.6900
  • 100 $21.2500
$21.2500 / $44.5100 Buy Now

Part Details for MXSMBJ17A/TR

MXSMBJ17A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMBJ17A/TR Part Data Attributes

MXSMBJ17A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXSMBJ17A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXSMBJ17A/TR

This table gives cross-reference parts and alternative options found for MXSMBJ17A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ17A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MXSMBJ17A/TR vs SMBJ17A
SMBJ17A-E3/52 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MXSMBJ17A/TR vs SMBJ17A-E3/52
SMBJ17AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MXSMBJ17A/TR vs SMBJ17AHM3/H
SMBJ17A-M3/5B Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MXSMBJ17A/TR vs SMBJ17A-M3/5B
SMBJ17A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors MXSMBJ17A/TR vs SMBJ17A-M3/5B
MXLSMBJ17AE3/TR Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MXSMBJ17A/TR vs MXLSMBJ17AE3/TR
SMBJ17AHE3/52 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MXSMBJ17A/TR vs SMBJ17AHE3/52
SMBJ17AE3/TR13 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MXSMBJ17A/TR vs SMBJ17AE3/TR13
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp MXSMBJ17A/TR vs SMBJ17A
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components MXSMBJ17A/TR vs SMBJ17A
Part Number Description Manufacturer Compare
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation MXSMBJ17A/TR vs SMBJ17A
SMBJ17A-M3/5B Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MXSMBJ17A/TR vs SMBJ17A-M3/5B
SMBJ17AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MXSMBJ17A/TR vs SMBJ17AHM3/H
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp MXSMBJ17A/TR vs SMBJ17A
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components MXSMBJ17A/TR vs SMBJ17A
SMBJ17A Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc MXSMBJ17A/TR vs SMBJ17A
SMBJ17A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors MXSMBJ17A/TR vs SMBJ17A-M3/52
SMBJ17A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors MXSMBJ17A/TR vs SMBJ17A-M3/5B
MSMBJ17AE3/TR Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MXSMBJ17A/TR vs MSMBJ17AE3/TR
SMBJ17AE3/TR13 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MXSMBJ17A/TR vs SMBJ17AE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBJ17A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBJ17A/TR by Microchip Technology Inc

  • Please alert me when MXSMBJ17A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMBJ17A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBJ17A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMBJ17A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBJ17A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBJ17A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: