Part Details for MY2-02-DC48 by OMRON Industrial Automation
Overview of MY2-02-DC48 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2-02-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7470
|
Newark | Power Relay, Dpdt, 5A, 48Vdc, Th, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:5A, Product Range:My Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:220V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Industrial Automation MY2-02-DC48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $13.2200 | Buy Now |
DISTI #
Z10456-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 48V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
24 In Stock |
|
$7.3801 / $12.0800 | Buy Now |
DISTI #
71204177
|
RS | Ice cube relay, DPDT, 48 VDC coil voltage, 10 A contact rating | Omron Automation MY2-02-DC48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6600 / $12.0800 | RFQ |
DISTI #
OMIMY2-02-DC48
|
Heilind Electronics | DPDT,PCB,48VDC MY202DC48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Versatile plug-in mini power relays | 0 |
|
$4.6100 / $8.1000 | Buy Now |