Part Details for MY2IN 24VDC (S) by OMRON Corporation
Overview of MY2IN 24VDC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2IN 24VDC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77358654
|
Verical | Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket Min Qty: 8 Package Multiple: 1 | Americas - 178 |
|
$7.6812 / $9.6489 | Buy Now |
DISTI #
MY2-IN-24DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 178 |
|
$5.9200 / $7.6400 | Buy Now |