Part Details for MY2IN1-D2 DC24 (S) (ALTERNATE: MY2IN1D2DC24S) by OMRON Industrial Automation
Overview of MY2IN1-D2 DC24 (S) (ALTERNATE: MY2IN1D2DC24S) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2IN1-D2 DC24 (S) (ALTERNATE: MY2IN1D2DC24S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71063192
|
RS | Ice cube relay, DPDT, 24 VDC coil voltage, 10 A contact rating | Omron Automation MY2IN1-D2 DC24 (S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$18.1000 / $22.6200 | Buy Now |