Part Details for MY3-02-DC48 by OMRON Industrial Automation
Overview of MY3-02-DC48 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY3-02-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY3-02-DC48-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5700 | Buy Now |
DISTI #
OMIMY3-02-DC48
|
Heilind Electronics | 3PDT,PCB,48VDC MY302DC48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Versatile plug-in mini power relays | 0 |
|
$5.3700 / $9.4400 | Buy Now |
|
Master Electronics | Versatile plug-in mini power relays | 0 |
|
$5.3700 / $9.4400 | Buy Now |