Part Details for MY3N-DC24 (ALTERNATE: MY3NDC24) by OMRON Industrial Automation
Overview of MY3N-DC24 (ALTERNATE: MY3NDC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY3N-DC24 (ALTERNATE: MY3NDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179696
|
RS | Ice cube relay, 3PDT, 24 VDC coil voltage, 5A contact rating | Omron Automation MY3N-DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$15.5400 / $19.4300 | Buy Now |