Part Details for MY4 DC24 (S) by OMRON Industrial Automation
Overview of MY4 DC24 (S) by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4 DC24 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3446
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4 DC24 (S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$9.4600 / $11.8200 | Buy Now |
DISTI #
Z187-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
435 In Stock |
|
$6.6126 / $10.8200 | Buy Now |
DISTI #
OMIMY4 DC24 (S)
|
Heilind Electronics | RELAY GEN PURPOSE 4PDT 3A 24V | Americas - 121 in Stock |
|
$6.5781 / $8.4200 | Buy Now |
DISTI #
OMIMY4 DC24 (S)
|
Interstate Connecting Components | RELAY GEN PURPOSE 4PDT 3A 24V | 36 |
|
$6.5781 / $8.4200 | Buy Now |