Part Details for MY4N 24VAC (S) by OMRON Corporation
Overview of MY4N 24VAC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4N 24VAC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77349600
|
Verical | MY4N 24VAC (S) Min Qty: 6 Package Multiple: 1 | Americas - 60 |
|
$11.4853 / $13.7252 | Buy Now |
DISTI #
MY4N-24AC
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 24VAC, Icontacts max: 5A Min Qty: 1 | 60 |
|
$8.0400 / $11.9300 | Buy Now |
Part Details for MY4N 24VAC (S)
MY4N 24VAC (S) CAD Models
MY4N 24VAC (S) Part Data Attributes:
|
MY4N 24VAC (S)
OMRON Corporation
Buy Now
|
Compare Parts:
MY4N 24VAC (S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |