Part Details for MY4N DC24 by OMRON Corporation
Overview of MY4N DC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4N DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7501
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron MY4N DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$9.7400 / $14.7900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1 |
|
$10.2940 / $15.6630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 30 |
|
$10.2940 / $15.6630 | Buy Now |
Part Details for MY4N DC24
MY4N DC24 CAD Models
MY4N DC24 Part Data Attributes
|
MY4N DC24
OMRON Corporation
Buy Now
|
Compare Parts:
MY4N DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |