Part Details for MY4Z DC24 (S) by OMRON Corporation
Overview of MY4Z DC24 (S) by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4Z DC24 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY4ZDC24S
|
Avnet Americas | SUPER MY - Bulk (Alt: MY4ZDC24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$9.1629 / $10.9655 | Buy Now |
DISTI #
78393131
|
Verical | Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 282 |
|
$17.7663 / $20.8009 | Buy Now |
DISTI #
63451371
|
Verical | Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2228 | Americas - 205 |
|
$15.2100 / $17.8100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$28.2748 | Buy Now |
Part Details for MY4Z DC24 (S)
MY4Z DC24 (S) CAD Models
MY4Z DC24 (S) Part Data Attributes
|
MY4Z DC24 (S)
OMRON Corporation
Buy Now
|
Compare Parts:
MY4Z DC24 (S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |