Part Details for MYA9303 by PCTEL
Overview of MYA9303 by PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYA9303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-MYA9303-ND
|
DigiKey | RF ANT 933MHZ YAGI N TYPE F POLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
11 In Stock |
|
$48.7574 / $57.8800 | Buy Now |
DISTI #
72164145
|
RS | Antenna, Base Station, 896-970,6Db, 3 Element Yagi, Chr | PCTEL MYA9303 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2400 | RFQ |
|
Onlinecomponents.com | Aluminum Yagi Antennas RoHS: Compliant |
5 In Stock |
|
$46.0800 / $61.1400 | Buy Now |
DISTI #
60873713
|
Verical | MYA9303 Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 4 |
|
$75.3884 / $76.7127 | Buy Now |
DISTI #
MYA9303
|
Richardson RFPD | ANTENNA UNIT Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Yagi Antennas RoHS: Compliant |
5 In Stock |
|
$46.0800 / $61.1400 | Buy Now |