Part Details for MYH823K300E21 by Cornell Dubilier Electronics Inc
Overview of MYH823K300E21 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYH823K300E21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MYH823K300E21-ND
|
DigiKey | CAP FILM 0.08UF 10% 1.5KVDC RAD Min Qty: 3240 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
598-MYH823K300E21
|
Mouser Electronics | Safety Capacitors 0.082uF 300V 18x19x11 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant | 0 |
|
$0.5690 / $0.6240 | Order Now |