Part Details for MYMGK1R812FRSRD by Murata Manufacturing Co Ltd
Overview of MYMGK1R812FRSRD by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MYMGK1R812FRSRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYMGK1R812FRSRD
|
Avnet Americas | - Tape and Reel (Alt: MYMGK1R812FRSRD) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$10.1701 | Buy Now |
DISTI #
81-MYMGK1R812FRSRD
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
DISTI #
72487214
|
Verical | Module DC-DC 5VIN 1-OUT 0.7V to 1.8V 12A 21.6W Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 100 |
|
$9.0000 / $15.0000 | Buy Now |
DISTI #
MYMGK1R812FRSRD
|
Avnet Americas | - Tape and Reel (Alt: MYMGK1R812FRSRD) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$10.1701 | Buy Now |
DISTI #
MYMGK1R812FRSRD
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9900 | Buy Now |
Part Details for MYMGK1R812FRSRD
MYMGK1R812FRSRD CAD Models
MYMGK1R812FRSRD Part Data Attributes:
|
MYMGK1R812FRSRD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYMGK1R812FRSRD
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |