Part Details for MYMGK1R820ERSR-H by Murata Power Solutions
Overview of MYMGK1R820ERSR-H by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYMGK1R820ERSR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3896
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 105Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:8V, Input Voltage Max:15V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Smd, No. Of Pins:37Pins, Output Current:20A, Product Range:- Rohs Compliant: Yes |Murata Power Solutions MYMGK1R820ERSR-H Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $11.7900 | Buy Now |
DISTI #
57AJ5652
|
Newark | Non-Isolated Dc-Dc Converter Rohs Compliant: Yes |Murata Power Solutions MYMGK1R820ERSR-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $11.1700 | Buy Now |
DISTI #
811-MYMGK1R820ERSR-HCT-ND
|
DigiKey | 20A, NON-ISOLATED POL DC/DC CONV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
776 In Stock |
|
$8.0297 / $9.8100 | Buy Now |
|
Future Electronics | Non-Isolated DC/DC Converters 20A RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$8.1800 | Buy Now |
DISTI #
MYMGK1R820ERSR-H
|
TME | Converter: DC/DC, 36W, Uin: 8÷15V, Uout: 700mVDC÷1.8VDC, Iout: 20A Min Qty: 400 | 0 |
|
$8.1100 | RFQ |
DISTI #
000000000006184711
|
Sager | Non-Isolated DC/DC Converters 20A DC/DC CONVERTER Min Qty: 400 | 0 |
|
$7.4400 / $7.5200 | Buy Now |