Part Details for MYMGM1R816ELA5RAD by Murata Power Solutions
Overview of MYMGM1R816ELA5RAD by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYMGM1R816ELA5RAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1738
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 105Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:7.5V, Input Voltage Max:15V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Smd, No. Of Pins:56Pins, Output Current:16A Rohs Compliant: Yes |Murata Power Solutions MYMGM1R816ELA5RAD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 | Buy Now |
DISTI #
811-MYMGM1R816ELA5RADCT-ND
|
DigiKey | DC DC CONVERTER 0.7-1.8V 29W Min Qty: 1 Lead time: 64 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$8.5041 / $11.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$8.8000 | Buy Now |
DISTI #
MYMGM1R816ELA5RAD
|
TME | Converter: DC/DC, 28W, Uin: 7.5÷15V, Uout: 700mVDC÷1.8VDC, Iout: 16A Min Qty: 1 | 0 |
|
$9.1900 / $10.8500 | RFQ |
DISTI #
000000000006154864
|
Sager | Non-Isolated DC/DC Converters 7.5-15.0VIN, 0.7-1.8VOUT Min Qty: 100 | 0 |
|
$10.7000 / $11.4800 | Buy Now |