Part Details for MYMGM1R824ELA5RAD by Murata Manufacturing Co Ltd
Overview of MYMGM1R824ELA5RAD by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MYMGM1R824ELA5RAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYMGM1R824ELA5RAD
|
Avnet Americas | DC/DC POL Converter, Adjustable, Synchronous Buck, 7.5 V to 15 V in, 700 mV to 1.8 V/24A out, SMD-56 - Tape and Reel (Alt: MYMGM1R824ELA5RAD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$12.8940 | Buy Now |
DISTI #
81-MYMGM1R824ELA5RAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 24A MonoBK LGA 8-14Vin 0.7-1.8Vout PMBus RoHS: Compliant | 0 |
|
$9.3400 | Order Now |
DISTI #
MYMGM1R824ELA5RAD
|
Avnet Americas | DC/DC POL Converter, Adjustable, Synchronous Buck, 7.5 V to 15 V in, 700 mV to 1.8 V/24A out, SMD-56 - Tape and Reel (Alt: MYMGM1R824ELA5RAD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$12.8940 | Buy Now |
DISTI #
MYMGM1R824ELA5RAD
|
Avnet Asia | DC/DC POL Converter, Adjustable, Synchronous Buck, 7.5 V to 15 V in, 700 mV to 1.8 V/24A out, SMD-56 (Alt: MYMGM1R824ELA5RAD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for MYMGM1R824ELA5RAD
MYMGM1R824ELA5RAD CAD Models
MYMGM1R824ELA5RAD Part Data Attributes:
|
MYMGM1R824ELA5RAD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYMGM1R824ELA5RAD
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |