Part Details for MYQ4Z-02 DC24 (ALTERNATE: MYQ4Z02DC24) by OMRON Industrial Automation
Overview of MYQ4Z-02 DC24 (ALTERNATE: MYQ4Z02DC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYQ4Z-02 DC24 (ALTERNATE: MYQ4Z02DC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71063257
|
RS | Ice cube relay, 4PDT, 24 VDC coil voltage, 5 A contact rating | Omron Automation MYQ4Z-02 DC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3000 / $31.6200 | RFQ |