Part Details for MYRBP260080B21RE by Murata Manufacturing Co Ltd
Overview of MYRBP260080B21RE by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MYRBP260080B21RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRBP260080B21RE
|
Avnet Americas | - Tape and Reel (Alt: MYRBP260080B21RE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.5233 | Buy Now |
DISTI #
81-MYRBP260080B21RE
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
MYRBP260080B21RE
|
Avnet Americas | - Tape and Reel (Alt: MYRBP260080B21RE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.5233 | Buy Now |
Part Details for MYRBP260080B21RE
MYRBP260080B21RE CAD Models
MYRBP260080B21RE Part Data Attributes:
|
MYRBP260080B21RE
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRBP260080B21RE
Murata Manufacturing Co Ltd
Switching Regulator, 2.3A, 3600kHz Switching Freq-Max, PDSO6, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 2.652 V | |
Output Voltage-Min | 2.548 V | |
Output Voltage-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC6,.08,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3600 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 2 mm |