Part Details for MZ072187 by ipf electronic gmbh
Overview of MZ072187 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZ072187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MZ072187
|
TME | Sensor: magnetic field, 100mA, 10÷30VDC, OUT: PNP / NO, IP67, 5kHz Min Qty: 1 | 16 |
|
$34.0400 | Buy Now |