Part Details for MZ7L3480HCHQ-00A07 by Samsung Semiconductor
Overview of MZ7L3480HCHQ-00A07 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MZ7L3480HCHQ-00A07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SAMSUNG 480GB SATA RI SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$145.1100 | Buy Now |
Part Details for MZ7L3480HCHQ-00A07
MZ7L3480HCHQ-00A07 CAD Models
MZ7L3480HCHQ-00A07 Part Data Attributes
|
MZ7L3480HCHQ-00A07
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MZ7L3480HCHQ-00A07
Samsung Semiconductor
Flash Module, 480GX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N22 | |
Length | 100.2 mm | |
Memory Density | 4123168604160 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 515396075520 words | |
Number of Words Code | 480000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 480GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 69.85 mm |