Part Details for N/MS3057-4A by Japan Aviation Electronics Industry Limited
Overview of N/MS3057-4A by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N/MS3057-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N/MS3057-4A-ND
|
DigiKey | CONN CAB CLMP SZ10SL-12S 5/8-24 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
393 In Stock |
|
$11.2434 / $17.7500 | Buy Now |
DISTI #
C1S400200089690
|
Chip1Stop | Connector Accessories Cable Clamp Aluminum Alloy Black Zinc Container: Bulk | 9 |
|
$2.7600 | Buy Now |
Part Details for N/MS3057-4A
N/MS3057-4A CAD Models
N/MS3057-4A Part Data Attributes
|
N/MS3057-4A
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
N/MS3057-4A
Japan Aviation Electronics Industry Limited
Connector Accessory, Cable Clamp, Aluminium Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | SCREW |