Part Details for N-3-BK by Essentra Components
Overview of N-3-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-3-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0819
|
Newark | Cable Clamp, Nylon 6.6, Black, 4.7Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components N-3-BK Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$48.2800 / $65.4400 | Buy Now |
DISTI #
RP324-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11253 In Stock |
|
$0.0504 / $0.1300 | Buy Now |
DISTI #
144-N-3-BK
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Black,3/16 in Hold, Clamp,Screw Mount,Black RoHS: Compliant | 1761 |
|
$0.0470 / $0.1300 | Buy Now |
|
Future Electronics | CABLE CLAMP BLACK 3/16" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0391 / $0.0447 | Buy Now |
|
Bisco Industries | 8164 |
|
Buy Now | ||
DISTI #
RICN-3-BK
|
Heilind Electronics | ClampScrew MntBlack3/16 in Hold Clamp Screw Mount Black | Americas - 52669 in Stock |
|
$0.0436 / $0.0558 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
45000 In Stock |
|
$0.0322 / $0.0544 | Buy Now |
DISTI #
52372539
|
Verical | Cable Management, Clamp Nylon 6/6 Black Screw Mount 4.8mm Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 1846 | Americas - 45000 |
|
$0.0522 / $0.0756 | Buy Now |
DISTI #
66758440
|
Verical | Cable Management, Clamp Nylon 6/6 Black Screw Mount 4.8mm Bag Min Qty: 342 Package Multiple: 1 | Americas - 8161 |
|
$0.0957 / $0.1819 | Buy Now |
DISTI #
RICN-3-BK
|
Interstate Connecting Components | ClampScrew MntBlack3/16 in Hold Clamp Screw Mount Black | 17556 |
|
$0.0436 / $0.0558 | Buy Now |