Part Details for N-3 by Essentra Components
Overview of N-3 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1236
|
Newark | Cable Clamps, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.5Mm, External Width:9.5Mm, Height:- Rohs Compliant: Yes |Essentra Components N-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
RP316-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29658 In Stock |
|
$0.0568 / $0.1600 | Buy Now |
DISTI #
144-N-3
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,3/16 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 3875 |
|
$0.0560 / $0.1600 | Buy Now |
|
Future Electronics | N-3 Natural Nylon .1875 inch Diameter Screw Mount Loop Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10000Bag |
|
$0.0358 / $0.0429 | Buy Now |
|
Bisco Industries | 10663 |
|
Buy Now | ||
DISTI #
RICN-3
|
Heilind Electronics | ClampScrew MntNatural3/16 in Hold Clamp Screw Mount Natural | Americas - 2853 in Stock |
|
$0.0463 / $0.0592 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
4026 In Stock |
|
$0.0345 / $0.0592 | Buy Now |
DISTI #
66758713
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 4.8mm Min Qty: 84 Package Multiple: 1 | Americas - 10642 |
|
$0.0818 / $0.9945 | Buy Now |
DISTI #
65021492
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 4.8mm Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.0822 | Buy Now |
DISTI #
RICN-3
|
Interstate Connecting Components | ClampScrew MntNatural3/16 in Hold Clamp Screw Mount Natural | 951 |
|
$0.0463 / $0.0592 | Buy Now |