Part Details for N-3B-19 by Essentra Components
Overview of N-3B-19 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-3B-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4167
|
Newark | Cable Clamp, Nylon 6.6, Natural, 4.7Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components N-3B-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.0740 | Buy Now |
DISTI #
RPC4484-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1250 In Stock |
|
$0.0864 / $0.2400 | Buy Now |
DISTI #
144-N-3B-19
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,3/16 in Hold, Clamp,Screw Mnt,Natural RoHS: Compliant | 900 |
|
$0.0860 / $0.2400 | Buy Now |
DISTI #
70905326
|
RS | Cable Clamp, Screw Mount, Natural, 3/16 in Bundle Dia. | Essentra Components N-3B-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 729 |
|
$0.2020 / $0.2400 | Buy Now |
|
Future Electronics | CBL CLAMP P-TYPE NAT FASTENER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0832 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural RoHS: Compliant | 0 |
|
$0.0729 / $0.1061 | Buy Now |
DISTI #
72154342
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 4.8mm Min Qty: 676 Package Multiple: 1 | Americas - 800 |
|
$0.1036 | Buy Now |
DISTI #
RICN-3B-19
|
DB Roberts | ClampScrew MntNatural3/16 in Hold Clamp Screw Mnt Natural | 0 |
|
RFQ | |
DISTI #
3846822
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 4.7MM RoHS: Compliant Min Qty: 1 Container: Each | 800 |
|
$0.0902 / $0.2514 | Buy Now |
DISTI #
3846822
|
Farnell | CABLE CLAMP, NYLON 6.6, NATURAL, 4.7MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 800 |
|
$0.2285 / $0.2647 | Buy Now |