Part Details for N-3B by Essentra Components
Overview of N-3B by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4165
|
Newark | Cable Clamp, Nylon 6.6, Natural, 4.7Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components N-3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3518 |
|
$0.1240 / $0.1870 | Buy Now |
DISTI #
RPC4486-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1236 In Stock |
|
$0.0652 / $0.1800 | Buy Now |
DISTI #
144-N-3B
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,3/16 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 1416 |
|
$0.0630 / $0.1800 | Buy Now |
DISTI #
70905325
|
RS | Cable Clamp, Screw Mount, Natural, 3/16in Bundle Dia. | Essentra Components N-3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 861 |
|
$0.1510 / $0.1800 | Buy Now |
|
Future Electronics | N-3 Natural Nylon .1875 inch Diameter Screw Mount Loop Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
35518 In Stock |
|
$0.0549 / $0.0963 | Buy Now |
DISTI #
51702576
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 4.8mm Min Qty: 1000 Package Multiple: 1000 Date Code: 1951 | Americas - 35000 |
|
$0.0869 / $0.1338 | Buy Now |
DISTI #
RICN-3B
|
DB Roberts | ClampScrew MntNatural3/16 in Hold Clamp Screw Mount Natural | 1390 |
|
Buy Now | |
DISTI #
3846820
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 4.7MM RoHS: Compliant Min Qty: 1 Container: Each | 3518 |
|
$0.0660 / $0.1884 | Buy Now |
DISTI #
3846820
|
Farnell | CABLE CLAMP, NYLON 6.6, NATURAL, 4.7MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 3518 |
|
$0.1140 / $0.1985 | Buy Now |