Part Details for N-6B-19 by Essentra Components
Overview of N-6B-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-6B-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4174
|
Newark | Cable Clamp, Nylon 6.6, Natural, 9.5Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components N-6B-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$0.0950 | Buy Now |
DISTI #
RPC4490-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1036 In Stock |
|
$0.1269 / $0.3100 | Buy Now |
DISTI #
144-N-6B-19
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp,Screw Mnt,Natural RoHS: Compliant | 503 |
|
$0.1260 / $0.3100 | Buy Now |
DISTI #
70905330
|
RS | Cable Clamp, Screw Mount, Natural, 3/8 in Bundle Dia. | Essentra Components N-6B-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 | RFQ |
|
Future Electronics | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1071 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural RoHS: Compliant | 0 |
|
$0.0939 / $0.1365 | Buy Now |
DISTI #
RICN-6B-19
|
DB Roberts | CLAMP,SCREW MNT,NATURAL,3/8 IN | 0 |
|
RFQ |