Part Details for N0118GA,412 by WeEn Semiconductor Co Ltd
Overview of N0118GA,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for N0118GA,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1417-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1073 | Buy Now |
DISTI #
771-N0118GA412
|
Mouser Electronics | SCRs SCR RoHS: Compliant | 3391 |
|
$0.1010 / $0.4500 | Buy Now |
DISTI #
N0118GA.412
|
TME | Thyristor, 600V, Ifmax: 800mA, 510mA, Igt: 7uA, TO92, THT, bulk Min Qty: 5 | 0 |
|
$0.1130 / $0.1700 | RFQ |
DISTI #
N0118GA,412
|
Avnet Silica | Thyristor SCR 600V 9A 3-Pin TO-92 Bulk (Alt: N0118GA,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N0118GA,412
|
EBV Elektronik | Thyristor SCR 600V 9A 3-Pin TO-92 Bulk (Alt: N0118GA,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N0118GA,412
N0118GA,412 CAD Models
N0118GA,412 Part Data Attributes
|
N0118GA,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
N0118GA,412
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |