Part Details for N02 036 6126 001 by Amphenol Tuchel
Overview of N02 036 6126 001 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N02 036 6126 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N020366126001-ND
|
DigiKey | CONN TERM RCPT CRIMP 3.6MM Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71641099
|
RS | Radsok 3.6 mm socket contact for 4-6 mm? cable diameter | Amphenol Tuchel Industrial N02 036 6126 001 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 | RFQ |